38 (34 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20697-034E-01

DigiKey Part Number
5378-20697-034E-01TR-ND - Tape & Reel (TR)
5378-20697-034E-01CT-ND - Cut Tape (CT)
5378-20697-034E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20697-034E-01
Description
NOVASTACK 35-HDP PLUG 34P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38 (34 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.014" (0.35mm)
Manufacturer
I-PEX
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.7mm
Number of Positions
38 (34 + 4 Power)
Height Above Board
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.596
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.11000kr.12.11
10kr.10.28300kr.102.83
25kr.9.63680kr.240.92
50kr.9.17660kr.458.83
100kr.8.73780kr.873.78
250kr.8.19028kr.2,047.57
500kr.7.79908kr.3,899.54
1.000kr.7.42687kr.7,426.87
2.500kr.7.27515kr.18,187.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.6.31402kr.63,140.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.11000
Unit Price with VAT:kr.15.13750