20 (16 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20697-016E-01-P

DigiKey Part Number
5378-20697-016E-01-PTR-ND - Tape & Reel (TR)
5378-20697-016E-01-PCT-ND - Cut Tape (CT)
5378-20697-016E-01-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20697-016E-01-P
Description
NOVASTACK 35-HDP PLUG 16P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 (16 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.014" (0.35mm)
Manufacturer
I-PEX
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.7mm
Number of Positions
20 (16 + 4 Power)
Height Above Board
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.8.38800kr.83.88
25kr.7.85920kr.196.48
50kr.7.48240kr.374.12
100kr.7.12490kr.712.49
250kr.6.67880kr.1,669.70
500kr.6.35978kr.3,179.89
1.000kr.6.05616kr.6,056.16
2.500kr.5.82012kr.14,550.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.5.14860kr.51,486.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250