New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20613-033E-02

DigiKey Part Number
5378-20613-033E-02TR-ND - Tape & Reel (TR)
5378-20613-033E-02CT-ND - Cut Tape (CT)
5378-20613-033E-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20613-033E-02
Description
MINIFLEX 3-BFNH 33P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Connector Contacts, Top and Bottom 0.024" (0.60mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
33
Pitch
0.024" (0.60mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Beige
Actuator Color
Beige
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
10kr.7.06600kr.70.66
25kr.6.62000kr.165.50
50kr.6.30280kr.315.14
100kr.6.00190kr.600.19
250kr.5.62560kr.1,406.40
500kr.5.35692kr.2,678.46
1.000kr.5.10112kr.5,101.12
2.500kr.4.92539kr.12,313.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.55375kr.22,768.75
10.000kr.4.33661kr.43,366.10
15.000kr.4.21445kr.63,216.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000