New Product
20 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20600-020E-01

DigiKey Part Number
5378-20600-020E-01TR-ND - Tape & Reel (TR)
5378-20600-020E-01CT-ND - Cut Tape (CT)
5378-20600-020E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20600-020E-01
Description
MINIFLEX 5-BFN II LK 20P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
20600-020E-01 Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Notched
Manufacturer
I-PEX
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-40°C ~ 125°C
Number of Positions
20
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
7A
Termination
Solder
Contact Finish Thickness
3.94µin (0.10µm)
FFC, FCB Thickness
0.30mm
Housing Color
Beige
Height Above Board
0.039" (1.00mm)
Actuator Color
Beige
Locking Feature
Flip Lock, Backlock
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.7.22800kr.72.28
25kr.6.77360kr.169.34
50kr.6.45040kr.322.52
100kr.6.14160kr.614.16
250kr.5.75648kr.1,439.12
500kr.5.48156kr.2,740.78
1.000kr.5.21991kr.5,219.91
2.500kr.4.94710kr.12,367.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.65979kr.23,298.95
10.000kr.4.43758kr.44,375.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500