
20600-016E-01 | |
---|---|
DigiKey Part Number | 5378-20600-016E-01TR-ND - Tape & Reel (TR) 5378-20600-016E-01CT-ND - Cut Tape (CT) 5378-20600-016E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20600-016E-01 |
Description | CONN FFC 16POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 20600-016E-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched or Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 4.00µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.49000 | kr.7.49 |
10 | kr.6.38100 | kr.63.81 |
25 | kr.5.98000 | kr.149.50 |
50 | kr.5.69340 | kr.284.67 |
100 | kr.5.42080 | kr.542.08 |
250 | kr.5.08108 | kr.1,270.27 |
500 | kr.4.83840 | kr.2,419.20 |
1.000 | kr.4.60742 | kr.4,607.42 |
2.500 | kr.4.40640 | kr.11,016.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.4.11296 | kr.20,564.80 |
10.000 | kr.3.91680 | kr.39,168.00 |
15.000 | kr.3.80647 | kr.57,097.05 |
Unit Price without VAT: | kr.7.49000 |
---|---|
Unit Price with VAT: | kr.9.36250 |