


20539-080E-01 | |
|---|---|
DigiKey Part Number | 5378-20539-080E-01TR-ND - Tape & Reel (TR) 5378-20539-080E-01CT-ND - Cut Tape (CT) 5378-20539-080E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20539-080E-01 |
Description | CONN FFC VERT 80POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.64000 | kr.20.64 |
| 10 | kr.17.55000 | kr.175.50 |
| 25 | kr.16.45000 | kr.411.25 |
| 50 | kr.15.66440 | kr.783.22 |
| 100 | kr.14.91560 | kr.1,491.56 |
| 250 | kr.13.98152 | kr.3,495.38 |
| 500 | kr.13.32248 | kr.6,661.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.67909 | kr.12,679.09 |
| 2.000 | kr.12.07434 | kr.24,148.68 |
| 3.000 | kr.11.73414 | kr.35,202.42 |
| 5.000 | kr.11.31931 | kr.56,596.55 |
| Unit Price without VAT: | kr.20.64000 |
|---|---|
| Unit Price with VAT: | kr.25.80000 |

