
20538-035E-01 | |
|---|---|
DigiKey Part Number | 5378-20538-035E-01TR-ND - Tape & Reel (TR) 5378-20538-035E-01CT-ND - Cut Tape (CT) 5378-20538-035E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20538-035E-01 |
Description | MINIFLEX 3-BFN LONG ACT 35P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 35 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20527-035E-01 | I-PEX | 990 | 5378-20527-035E-01CT-ND | kr.7.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.7.03700 | kr.70.37 |
| 25 | kr.6.59360 | kr.164.84 |
| 50 | kr.6.27920 | kr.313.96 |
| 100 | kr.5.97930 | kr.597.93 |
| 250 | kr.5.60432 | kr.1,401.08 |
| 500 | kr.5.33650 | kr.2,668.25 |
| 1.000 | kr.5.08176 | kr.5,081.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.60839 | kr.18,433.56 |
| 8.000 | kr.4.38864 | kr.35,109.12 |
| 12.000 | kr.4.26499 | kr.51,179.88 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

