
20535-030E-02 | |
|---|---|
DigiKey Part Number | 5378-20535-030E-02TR-ND - Tape & Reel (TR) 5378-20535-030E-02CT-ND - Cut Tape (CT) 5378-20535-030E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20535-030E-02 |
Description | EVAFLEX 5-VS 30P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 |
| 10 | kr.8.80000 | kr.88.00 |
| 25 | kr.8.25080 | kr.206.27 |
| 50 | kr.7.85540 | kr.392.77 |
| 100 | kr.7.48030 | kr.748.03 |
| 250 | kr.7.01132 | kr.1,752.83 |
| 500 | kr.6.67660 | kr.3,338.30 |
| 1.000 | kr.6.35795 | kr.6,357.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.5.99519 | kr.13,788.94 |
| 4.600 | kr.5.70925 | kr.26,262.55 |
| 6.900 | kr.5.54840 | kr.38,283.96 |
| 11.500 | kr.5.35220 | kr.61,550.30 |
| Unit Price without VAT: | kr.10.37000 |
|---|---|
| Unit Price with VAT: | kr.12.96250 |

