
20527-039E-01 | |
|---|---|
DigiKey Part Number | 5378-20527-039E-01TR-ND - Tape & Reel (TR) 5378-20527-039E-01CT-ND - Cut Tape (CT) 5378-20527-039E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20527-039E-01 |
Description | MINIFLEX 3-BFN 39P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 39 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.20mm | Actuator Color Beige |
Height Above Board 0.035" (0.88mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20538-039E-01 | I-PEX | 1.000 | 5378-20538-039E-01CT-ND | kr.9.07000 | Parametric Equivalent |
| 20660-039E-01 | I-PEX | 995 | 5378-20660-039E-01CT-ND | kr.10.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.6.96800 | kr.69.68 |
| 25 | kr.6.53040 | kr.163.26 |
| 50 | kr.6.21820 | kr.310.91 |
| 100 | kr.5.92090 | kr.592.09 |
| 250 | kr.5.54980 | kr.1,387.45 |
| 500 | kr.5.28478 | kr.2,642.39 |
| 1.000 | kr.5.03244 | kr.5,032.44 |
| 2.500 | kr.4.75310 | kr.11,882.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.49242 | kr.22,462.10 |
| 10.000 | kr.4.27819 | kr.42,781.90 |
| 15.000 | kr.4.15769 | kr.62,365.35 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

