


20526-022E-01 | |
|---|---|
DigiKey Part Number | 5378-20526-022E-01TR-ND - Tape & Reel (TR) 5378-20526-022E-01CT-ND - Cut Tape (CT) 5378-20526-022E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20526-022E-01 |
Description | EVAFLEX 5-SE 22P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 125°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.094" (2.40mm) | Mating Cycles 30 |
Locking Feature Auto Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.8.12800 | kr.81.28 |
| 25 | kr.7.61800 | kr.190.45 |
| 50 | kr.7.25420 | kr.362.71 |
| 100 | kr.6.90810 | kr.690.81 |
| 250 | kr.6.47492 | kr.1,618.73 |
| 500 | kr.6.16566 | kr.3,082.83 |
| 1.000 | kr.5.87128 | kr.5,871.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.59115 | kr.11,182.30 |
| 4.000 | kr.5.32444 | kr.21,297.76 |
| 6.000 | kr.5.17441 | kr.31,046.46 |
| 10.000 | kr.4.99143 | kr.49,914.30 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

