
H10D315VBL | |
|---|---|
DigiKey Part Number | 4024-H10D315VBLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H10D315VBL |
Description | TVS DIODE 15VWM 31.8VC SOD323 |
Customer Reference | |
Detailed Description | 31.8V Clamp 10A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Ethernet, USB |
Type Zener | Capacitance @ Frequency 0.8pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.7V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 31.8V | Supplier Device Package |

