
UMHVP-1210 | |
---|---|
DigiKey Part Number | 2244-UMHVP-1210-ND |
Manufacturer | |
Manufacturer Product Number | UMHVP-1210 |
Description | HV DC-DC CONVERTER, 12V IN, +1KV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 1000V 500µA 0V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500µA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,001.22000 | kr.1,001.22 |
5 | kr.963.87800 | kr.4,819.39 |
10 | kr.948.19200 | kr.9,481.92 |
25 | kr.927.83120 | kr.23,195.78 |
50 | kr.912.69880 | kr.45,634.94 |
Unit Price without VAT: | kr.1,001.22000 |
---|---|
Unit Price with VAT: | kr.1,251.52500 |