



UMHV1220N | |
|---|---|
DigiKey Part Number | 2244-UMHV1220N-ND |
Manufacturer | |
Manufacturer Product Number | UMHV1220N |
Description | DC DC CONVERTER -2000V 500MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -2000V 250µA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250µA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -55°C ~ 70°C |
Type High Voltage - Isolated Module | Efficiency 55% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 5-DIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,447.23000 | kr.1,447.23 |
| 5 | kr.1,393.24000 | kr.6,966.20 |
| 10 | kr.1,370.56900 | kr.13,705.69 |
| 25 | kr.1,341.11280 | kr.33,527.82 |
| Unit Price without VAT: | kr.1,447.23000 |
|---|---|
| Unit Price with VAT: | kr.1,809.03750 |

