High Voltage - Isolated Module DC DC Converter 1 Output -1000V 500µA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output -1000V 500µA 10.8V - 13.2V Input
UMHV-Series
UMHV-Series

UMHV1210N

DigiKey Part Number
2244-UMHV1210N-ND
Manufacturer
Manufacturer Product Number
UMHV1210N
Description
DC DC CONVERTER -1000V 500MW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output -1000V 500µA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500µA
Mfr
Power (Watts)
500 mW
Series
Voltage - Isolation
500 V
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-55°C ~ 70°C
Type
High Voltage - Isolated Module
Efficiency
55%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
5-DIP Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,011.67000kr.1,011.67
5kr.973.92600kr.4,869.63
10kr.958.08800kr.9,580.88
25kr.937.51600kr.23,437.90
50kr.922.22400kr.46,111.20
Manufacturers Standard Package
Unit Price without VAT:kr.1,011.67000
Unit Price with VAT:kr.1,264.58750