



UMHV0540 | |
|---|---|
DigiKey Part Number | 2244-UMHV0540-ND |
Manufacturer | |
Manufacturer Product Number | UMHV0540 |
Description | DC DC CONVERTER 4000V 500MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 4000V 125µA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 125µA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -55°C ~ 70°C |
Type High Voltage - Isolated Module | Efficiency 55% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 5-DIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,859.27000 | kr.1,859.27 |
| 5 | kr.1,789.89600 | kr.8,949.48 |
| 10 | kr.1,760.75700 | kr.17,607.57 |
| 25 | kr.1,722.90520 | kr.43,072.63 |
| Unit Price without VAT: | kr.1,859.27000 |
|---|---|
| Unit Price with VAT: | kr.2,324.08750 |

