



UMHV0512N | |
|---|---|
DigiKey Part Number | 2244-UMHV0512N-ND |
Manufacturer | |
Manufacturer Product Number | UMHV0512N |
Description | DC DC CONVERTER -1200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -1200V 417µA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 417µA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -55°C ~ 70°C |
Part Status Active | Efficiency 55% |
Type High Voltage - Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,146.84000 | kr.1,146.84 |
| 5 | kr.1,104.08600 | kr.5,520.43 |
| 10 | kr.1,086.12400 | kr.10,861.24 |
| 25 | kr.1,062.79440 | kr.26,569.86 |
| 50 | kr.1,045.45840 | kr.52,272.92 |
| Unit Price without VAT: | kr.1,146.84000 |
|---|---|
| Unit Price with VAT: | kr.1,433.55000 |

