High Voltage - Isolated Module DC DC Converter 1 Output 1200V 417µA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 1200V 417µA 4.5V - 5.5V Input
UMHV-Series
UMHV-Series

UMHV0512

DigiKey Part Number
2244-UMHV0512-ND
Manufacturer
Manufacturer Product Number
UMHV0512
Description
DC DC CONVERTER 1200V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 1200V 417µA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
417µA
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
-55°C ~ 70°C
Part Status
Active
Efficiency
55%
Type
High Voltage - Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-DIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,159.50000kr.1,159.50
5kr.1,116.27600kr.5,581.38
10kr.1,098.11600kr.10,981.16
25kr.1,074.52880kr.26,863.22
50kr.1,057.00140kr.52,850.07
Manufacturers Standard Package
Unit Price without VAT:kr.1,159.50000
Unit Price with VAT:kr.1,449.37500