Cable Assembly Coaxial N-Type to N-Type 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST18A/11N468/21N409/3000MM

DigiKey Part Number
3628-ST18A/11N468/21N409/3000MM-ND
Manufacturer
Manufacturer Product Number
ST18A/11N468/21N409/3000MM
Description
COAX CBL N-TYPE TO N-TYPE 9.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Huber+Suhner, Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
118.1" (3.0m) 9.8'
Part Status
Active
Overall Impedance
50 Ohms
Style
N-Type to N-Type
Frequency - Max
18 GHz
1st Connector
N-Type Jack
Color
Black
1st Contact Gender
Female
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,420.69000kr.4,420.69
Manufacturers Standard Package
Unit Price without VAT:kr.4,420.69000
Unit Price with VAT:kr.5,525.86250