
SR_141_M17-QPL | |
|---|---|
DigiKey Part Number | 3628-SR_141_M17-QPL-ND |
Manufacturer | |
Manufacturer Product Number | SR_141_M17-QPL |
Description | SR_141_M17-QPL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-402 50 Ohms |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Jacket Color Gray |
Series | Conductor Material Steel, Copper Covered, Silver Coated |
Packaging Bulk | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Dielectric Diameter 0.118" (3.00mm) |
Cable Type Coaxial | Shield Material Copper, Silver Coated |
Cable Group RG-402 | Shield Coverage 100% |
Jacket (Insulation) Material Polytetrafluoroethylene (PTFE) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.141" (3.58mm) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | kr.145.67691 | kr.22,142.89 |
| Unit Price without VAT: | kr.145.67691 |
|---|---|
| Unit Price with VAT: | kr.182.09614 |



