
| SPJ/SM122L/PCC/PCC/00500 | |
|---|---|
| DigiKey Part Number | 3628-SPJ/SM122L/PCC/PCC/00500-ND | 
| Manufacturer | |
| Manufacturer Product Number | SPJ/SM122L/PCC/PCC/00500 | 
| Description | SPJ, 3,65 MM, 6 GHZ, PCC ENTRY, | 
| Manufacturer Standard Lead Time | 1 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial SMA to SMA 3.65mm OD Coaxial Cable | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Huber+Suhner, Inc. | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Style | SMA to SMA | |
| 1st Connector | SMA Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | SMA Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | - | |
| Cable Type | 3.65mm OD Coaxial Cable | |
| Cable Impedance | 50 Ohms | |
| Connector Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 6 GHz | |
| Color | White | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.562.62000 | kr.562.62 | 
| 10 | kr.478.23400 | kr.4,782.34 | 
| 25 | kr.448.31480 | kr.11,207.87 | 
| 50 | kr.426.94020 | kr.21,347.01 | 
| 100 | kr.406.59200 | kr.40,659.20 | 
| Unit Price without VAT: | kr.562.62000 | 
|---|---|
| Unit Price with VAT: | kr.703.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark