MFG_85185904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF126E/11PC35/11PC35/610MM

DigiKey Part Number
3628-SF126E/11PC35/11PC35/610MM-ND
Manufacturer
Manufacturer Product Number
SF126E/11PC35/11PC35/610MM
Description
COAX CBL 3.5MM TO 3.5MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm 5.50mm OD Coaxial Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
3.5mm to 3.5mm
1st Connector
3.5mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
3.5mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
-
Cable Type
5.50mm OD Coaxial Cable
Cable Impedance
50 Ohms
Frequency - Max
26.5 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,195.77000kr.2,195.77
10kr.1,866.75300kr.18,667.53
25kr.1,792.94000kr.44,823.50
Manufacturers Standard Package
Unit Price without VAT:kr.2,195.77000
Unit Price with VAT:kr.2,744.71250