SF10411SMA11SMA1000MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF104/11PC35/11PC35/500MM

DigiKey Part Number
3628-SF104/11PC35/11PC35/500MM-ND
Manufacturer
Manufacturer Product Number
SF104/11PC35/11PC35/500MM
Description
COAX CBL 3.5MM TO 3.5MM 19.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
3.5mm to 3.5mm
1st Connector
3.5mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
3.5mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
-
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
26.5 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,749.30000kr.1,749.30
10kr.1,487.15700kr.14,871.57
25kr.1,398.28000kr.34,957.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,749.30000
Unit Price with VAT:kr.2,186.62500