
S_10162_B-11 | |
|---|---|
DigiKey Part Number | 3628-S_10162_B-11-ND |
Manufacturer | |
Manufacturer Product Number | S_10162_B-11 |
Description | CABLE COAXIAL 50OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Conductor Material Aluminum, Copper Coated |
Packaging Bulk | Dielectric Material Foam Polyethylene (SPE) |
Part Status Active | Dielectric Diameter 0.390" (9.90mm) |
Cable Type Coaxial | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.508" (12.90mm) | VoP, Velocity of Propagation 87.0 |
Shield Type Foil, Braid | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.82.14670 | kr.8,214.67 |
| 200 | kr.78.03365 | kr.15,606.73 |
| 300 | kr.75.70467 | kr.22,711.40 |
| 500 | kr.72.84800 | kr.36,424.00 |
| 700 | kr.71.01299 | kr.49,709.09 |
| Unit Price without VAT: | kr.82.14670 |
|---|---|
| Unit Price with VAT: | kr.102.68338 |





