MFG_85185904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA SF126E/11PC35/11PC35/610MM

DigiKey Part Number
3628-PMASF126E/11PC35/11PC35/610MM-ND
Manufacturer
Manufacturer Product Number
PMA SF126E/11PC35/11PC35/610MM
Description
COAX CBL 3.5MM TO 3.5MM 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm 5.50mm OD Coaxial Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
3.5mm to 3.5mm
1st Connector
3.5mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
3.5mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
5.50mm OD Coaxial Cable
Cable Impedance
50 Ohms
Frequency - Max
26.5 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,942.68000kr.1,942.68
Manufacturers Standard Package
Unit Price without VAT:kr.1,942.68000
Unit Price with VAT:kr.2,428.35000