
82_MCX-50-0-19/111_NM | |
|---|---|
DigiKey Part Number | 3628-82_MCX-50-0-19/111_NMCT-ND - Cut Tape (CT) 3628-82_MCX-50-0-19/111_NMTR-ND |
Manufacturer | |
Manufacturer Product Number | 82_MCX-50-0-19/111_NM |
Description | 82_MCX-50-0-19/111_NM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MCX-50-0-19/111_NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.47000 | kr.25.47 |
| 10 | kr.21.61300 | kr.216.13 |
| 25 | kr.20.26000 | kr.506.50 |
| 50 | kr.19.29220 | kr.964.61 |
| 100 | kr.18.37060 | kr.1,837.06 |
| 250 | kr.17.22036 | kr.4,305.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.39860 | kr.8,199.30 |
| 1.000 | kr.15.61645 | kr.15,616.45 |
| 1.500 | kr.15.17628 | kr.22,764.42 |
| 2.500 | kr.14.63967 | kr.36,599.18 |
| 3.500 | kr.14.29658 | kr.50,038.03 |
| Unit Price without VAT: | kr.25.47000 |
|---|---|
| Unit Price with VAT: | kr.31.83750 |



