Cable Assembly Coaxial SMA to SMB 0.086" Semi-Rigid Cable 14.00" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND SR-14

DigiKey Part Number
3628-MINIBENDSR-14-ND
Manufacturer
Manufacturer Product Number
MINIBEND SR-14
Description
COAX CBL SMA TO SMB 14"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMB 0.086" Semi-Rigid Cable 14.00" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMB Jack
Manufacturer
Huber+Suhner, Inc.
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
14.00" (355.60mm)
Part Status
Active
Cable Type
0.086" Semi-Rigid Cable
Style
SMA to SMB
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
20 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.723.45800kr.3,617.29
Unit Price without VAT:kr.723.45800
Unit Price with VAT:kr.904.32250