Image for 82_SMB-50-0-1/133_NE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_SMB-50-0-1/133_NE

DigiKey Part Number
3628-82_SMB-50-0-1/133_NE-ND
Manufacturer
Manufacturer Product Number
82_SMB-50-0-1/133_NE
Description
82_SMB-50-0-1/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket 50 Ohms Through Hole Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.69.55000kr.69.55
Manufacturers Standard Package
Unit Price without VAT:kr.69.55000
Unit Price with VAT:kr.86.93750