Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Semi-Rigid Cable 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND KR-10

DigiKey Part Number
3628-MINIBENDKR-10-ND
Manufacturer
Manufacturer Product Number
MINIBEND KR-10
Description
COAX CBL 2.92MM TO 2.92MM 10"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Semi-Rigid Cable 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Huber+Suhner, Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
10.000" (254.00mm)
Part Status
Active
Cable Type
0.086" Semi-Rigid Cable
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.599.19000kr.599.19
10kr.509.35600kr.5,093.56
25kr.477.49080kr.11,937.27
50kr.454.72380kr.22,736.19
100kr.433.04990kr.43,304.99
Manufacturers Standard Package
Unit Price without VAT:kr.599.19000
Unit Price with VAT:kr.748.98750