24_MBX-50-2-1/113_NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24_MBX-50-2-1/113_NH

DigiKey Part Number
3628-24_MBX-50-2-1/113_NH-ND
Manufacturer
Manufacturer Product Number
24_MBX-50-2-1/113_NH
Description
24_MBX-50-2-1/113_NH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MBX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.086 Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP); Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.65.51490kr.6,551.49
Manufacturers Standard Package
Unit Price without VAT:kr.65.51490
Unit Price with VAT:kr.81.89363