
MINI141 K-2.5 | |
|---|---|
DigiKey Part Number  | 3628-MINI141K-2.5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MINI141 K-2.5  | 
Description  | COAX CBL 2.92MM TO 2.92MM 2.5"  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .141 2.500" (63.50mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Huber+Suhner, Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Style  | 2.92mm to 2.92mm  | |
1st Connector  | 2.92mm Plug  | |
1st Contact Gender  | Male  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
1st Connector Mounting Feature  | -  | |
2nd Connector  | 2.92mm Plug  | |
2nd Contact Gender  | Male  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Mounting Feature  | -  | |
Length  | 2.500" (63.50mm)  | |
Cable Type  | Hand Formable .141  | |
Overall Impedance  | 50 Ohms  | |
Frequency - Max  | 40 GHz  | |
Color  | Silver  | |
Features  | -  | |
Operating Temperature  | -50°C ~ 125°C  | |
Ingress Protection  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,371.46000 | kr.1,371.46 | 
| Unit Price without VAT: | kr.1,371.46000 | 
|---|---|
| Unit Price with VAT: | kr.1,714.32500 | 

