
MINI141-16 | |
|---|---|
DigiKey Part Number | 3628-MINI141-16-ND |
Manufacturer | |
Manufacturer Product Number | MINI141-16 |
Description | COAX CBL SMA TO SMA 16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 16.00" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 16.00" (406.40mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Silver | |
Features | Shielded | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,071.23000 | kr.1,071.23 |
| 10 | kr.910.63700 | kr.9,106.37 |
| 25 | kr.853.68840 | kr.21,342.21 |
| 50 | kr.818.40000 | kr.40,920.00 |
| Unit Price without VAT: | kr.1,071.23000 |
|---|---|
| Unit Price with VAT: | kr.1,339.03750 |


