
MICROBEND MVR-6 | |
---|---|
DigiKey Part Number | 3628-MICROBENDMVR-6-ND |
Manufacturer | |
Manufacturer Product Number | MICROBEND MVR-6 |
Description | COAX CBL 1.85MM TO SMPM 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to SMPM 6.000" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 1.85mm to SMPM | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 65 GHz | |
Color | Green | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,185.47000 | kr.3,185.47 |
Unit Price without VAT: | kr.3,185.47000 |
---|---|
Unit Price with VAT: | kr.3,981.83750 |