New Product
MF5302-29447P-11SK-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF5302-29447P-11SK-6

DigiKey Part Number
3628-MF5302-29447P-11SK-6-ND
Manufacturer
Manufacturer Product Number
MF5302-29447P-11SK-6
Description
VITA 67.3 ASSEMBLY 40 GHZ MF53 N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SK to SMPM Multiflex 53 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bag
Part Status
Active
Style
SK to SMPM
1st Connector
SMPM Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SK Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
Multiflex 53
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,576.19000kr.1,576.19
10kr.1,339.95500kr.13,399.55
25kr.1,256.18160kr.31,404.54
50kr.1,248.56060kr.62,428.03
Manufacturers Standard Package
Unit Price without VAT:kr.1,576.19000
Unit Price with VAT:kr.1,970.23750