
MF5302-29447J-11SMA-6 | |
|---|---|
DigiKey Part Number | 3628-MF5302-29447J-11SMA-6-ND |
Manufacturer | |
Manufacturer Product Number | MF5302-29447J-11SMA-6 |
Description | VITA 67.3 ASSEMBLY 26.5 GHZ MF53 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM Multiflex 53 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Multiflex 53 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,248.96000 | kr.1,248.96 |
| 10 | kr.1,061.73400 | kr.10,617.34 |
| 25 | kr.995.34320 | kr.24,883.58 |
| 50 | kr.968.00000 | kr.48,400.00 |
| Unit Price without VAT: | kr.1,248.96000 |
|---|---|
| Unit Price with VAT: | kr.1,561.20000 |

