
82_BMA-50-0-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-82_BMA-50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_BMA-50-0-1/111_NE |
Description | 82_BMA-50-0-1/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_BMA-50-0-1/111_NE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Through Hole | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.365.09500 | kr.3,650.95 |
| Unit Price without VAT: | kr.365.09500 |
|---|---|
| Unit Price with VAT: | kr.456.36875 |

