1399.17.0240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1399.17.0240

DigiKey Part Number
3628-1399.17.0240-ND
Manufacturer
Manufacturer Product Number
1399.17.0240
Description
1399.17.0240
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Dome N Type Male (4) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 2.595GHz, 3.6GHz, 5.437GHz
Frequency Range
2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.975GHz
Antenna Type
Dome
Number of Bands
4
VSWR
1.5, 1.7, 1.8
Return Loss
-
Gain
3.5dBi, 3.5dBi, 5dBi, 4.5dBi
Features
Cable - 500mm
Termination
N Type Male (4)
Ingress Protection
IP67, IP69
Mounting Type
Panel Mount
Height (Max)
1.307" (33.20mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,851.97000kr.1,851.97
10kr.1,594.37400kr.15,943.74
25kr.1,530.07600kr.38,251.90
Manufacturers Standard Package
Unit Price without VAT:kr.1,851.97000
Unit Price with VAT:kr.2,314.96250