SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
92_SMA-50-0-10/111_NE

92_SMA-50-0-10/111_NE

DigiKey Part Number
3628-92_SMA-50-0-10/111_NE-ND
Manufacturer
Manufacturer Product Number
92_SMA-50-0-10/111_NE
Description
92_SMA-50-0-10/111_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
92_SMA-50-0-10/111_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, End Launch
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (71)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732511151Molex2.800WM17359-NDkr.4.71000Parametric Equivalent
0732511153Molex6.475900-0732511153-NDkr.3.60000Parametric Equivalent
0732514432Molex100900-0732514432-NDkr.4.17000Parametric Equivalent
142-0701-801Cinch Connectivity Solutions Johnson8.747J502-NDkr.3.76000Parametric Equivalent
142-0701-801PEI-Genesis7305664-142-0701-801-600136-NDkr.5.03000Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.90.35000kr.90.35
10kr.76.75800kr.767.58
25kr.71.94880kr.1,798.72
50kr.68.51380kr.3,425.69
100kr.65.24490kr.6,524.49
250kr.61.16276kr.15,290.69
500kr.58.24622kr.29,123.11
1.000kr.55.46980kr.55,469.80
Manufacturers Standard Package
Unit Price without VAT:kr.90.35000
Unit Price with VAT:kr.112.93750