New Product
92_SK-S50-0-202/111_UE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92_SK-S50-0-202/111_UE

DigiKey Part Number
3628-92_SK-S50-0-202/111_UE-ND
Manufacturer
Manufacturer Product Number
92_SK-S50-0-202/111_UE
Description
NON-MAGNETIC 2.92 EDGE MOUNT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch, Right Angle Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,649.52000kr.1,649.52
10kr.1,402.30700kr.14,023.07
25kr.1,314.64160kr.32,866.04
Manufacturers Standard Package
Unit Price without VAT:kr.1,649.52000
Unit Price with VAT:kr.2,061.90000