
91_SMPM-50-0-F2/111_NE | |
|---|---|
DigiKey Part Number | 3628-91_SMPM-50-0-F2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 91_SMPM-50-0-F2/111_NE |
Description | COAXIAL CONNECTOR, SMPM, 50 OHM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, Cutout; Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Push-Pull | Mating Cycles 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.00000 | kr.106.00 |
| 10 | kr.90.07900 | kr.900.79 |
| 25 | kr.84.43880 | kr.2,110.97 |
| 50 | kr.80.40760 | kr.4,020.38 |
| 100 | kr.76.57140 | kr.7,657.14 |
| 250 | kr.71.78124 | kr.17,945.31 |
| 500 | kr.68.35876 | kr.34,179.38 |
| Unit Price without VAT: | kr.106.00000 |
|---|---|
| Unit Price with VAT: | kr.132.50000 |

