
85085011 | |
|---|---|
DigiKey Part Number | 3628-85085011-ND |
Manufacturer | |
Manufacturer Product Number | 85085011 |
Description | RFOF1 - 6GHZ (TX) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Analog to Wireless Converter 10MHz ~ 6GHz |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 6GHz |
Manufacturer Huber+Suhner, Inc. | Applications General Purpose |
Packaging Bulk | Voltage - Supply 11V ~ 16V |
Part Status Active | Base Product Number |
Function Analog to Wireless Converter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,611.69000 | kr.9,611.69 |
| Unit Price without VAT: | kr.9,611.69000 |
|---|---|
| Unit Price with VAT: | kr.12,014.61250 |



