
85_SMA-50-0-101/111_NH | |
|---|---|
DigiKey Part Number | 3628-85_SMA-50-0-101/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 85_SMA-50-0-101/111_NH |
Description | 85_SMA-50-0-101/111_NH |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85_SMA-50-0-103/111_NE | Huber+Suhner, Inc. | 11 | 3628-85_SMA-50-0-103/111_NE-ND | kr.155.71000 | Parametric Equivalent |
| 0732513130 | Molex | 1.752 | WM23543-ND | kr.48.63000 | Parametric Equivalent |
| 0733910083 | Molex | 848 | WM26450-ND | kr.50.02000 | Parametric Equivalent |
| 142-0701-321 | Cinch Connectivity Solutions Johnson | 3.977 | J496-ND | kr.142.40000 | Parametric Equivalent |
| 2484782-1 | TE Connectivity Linx | 441 | 343-2484782-1-ND | kr.61.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.58000 | kr.84.58 |
| 10 | kr.71.87000 | kr.718.70 |
| 25 | kr.67.36640 | kr.1,684.16 |
| 50 | kr.64.15060 | kr.3,207.53 |
| 100 | kr.62.77990 | kr.6,277.99 |
| Unit Price without VAT: | kr.84.58000 |
|---|---|
| Unit Price with VAT: | kr.105.72500 |

