Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_MMBX-S50-0-13/111_NH | |
|---|---|
DigiKey Part Number | 3628-82_MMBX-S50-0-13/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_MMBX-S50-0-13/111_NH |
Description | 82_MMBX-S50-0-13/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMBX-S50-0-13/111_NH Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_MMBX-S50-0-1/111_NE | Huber+Suhner, Inc. | 1.012 | 3628-82_MMBX-S50-0-1/111_NE-ND | kr.73.35000 | Parametric Equivalent |
| 82_MMBX-S50-0-1/111_NH | Huber+Suhner, Inc. | 2.603 | 3628-82_MMBX-S50-0-1/111_NH-ND | kr.56.17000 | Parametric Equivalent |
| 82_MMBX-S50-0-1/111_NM | Huber+Suhner, Inc. | 98 | 3628-82_MMBX-S50-0-1/111_NMCT-ND | kr.54.40000 | Parametric Equivalent |
| 82_MMBX-S50-0-13/111_NE | Huber+Suhner, Inc. | 0 | 3628-82_MMBX-S50-0-13/111_NE-ND | kr.77.28000 | Parametric Equivalent |
| 82_MMBX-S50-0-13/111_NM | Huber+Suhner, Inc. | 331 | 3628-82_MMBX-S50-0-13/111_NMCT-ND | kr.59.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.41.74570 | kr.4,174.57 |
| Unit Price without VAT: | kr.41.74570 |
|---|---|
| Unit Price with VAT: | kr.52.18213 |













