Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_MCX-75-0-4/111_NE | |
|---|---|
DigiKey Part Number | 3628-82_MCX-75-0-4/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_MCX-75-0-4/111_NE |
Description | 82_MCX-75-0-4/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MCX-75-0-4/111_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 75 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_MCX-75-0-5/111_NH | Huber+Suhner, Inc. | 0 | 3628-82_MCX-75-0-5/111_NH-ND | kr.23.74000 | Parametric Equivalent |
| 0734153510 | Molex | 0 | 0734153510-ND | kr.14.76427 | Parametric Equivalent |
| 133-8701-211 | Cinch Connectivity Solutions Johnson | 0 | J650-ND | kr.12.13000 | Parametric Equivalent |
| 2081003-1 | TE Connectivity AMP Connectors | 0 | 17-2081003-1-ND | kr.11.22463 | Parametric Equivalent |
| 919-415J-71P12G | Amphenol RF | 606 | 115-919-415J-71P12G-ND | kr.28.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.126.46400 | kr.1,264.64 |
| Unit Price without VAT: | kr.126.46400 |
|---|---|
| Unit Price with VAT: | kr.158.08000 |












