Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

81_SMPM-S50-0-F6/111_NE | |
|---|---|
DigiKey Part Number | 3628-81_SMPM-S50-0-F6/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 81_SMPM-S50-0-F6/111_NE |
Description | COAXIAL CONNECTOR, SMPM, 50 OHM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetheretherketone (PEEK) |
Mounting Type Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Push-Pull | Mating Cycles 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 81_SMPM-S50-0-F6/111_NM | Huber+Suhner, Inc. | 0 | 3628-81_SMPM-S50-0-F6/111_NM-ND | kr.60.92487 | Parametric Equivalent |
| 81_SMPM-S50-0-F7/111_NE | Huber+Suhner, Inc. | 0 | 3628-81_SMPM-S50-0-F7/111_NE-ND | kr.114.63000 | Parametric Equivalent |
| 81_SMPM-S50-0-F7/111_NM | Huber+Suhner, Inc. | 0 | 3628-81_SMPM-S50-0-F7/111_NM-ND | kr.49.30618 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.61000 | kr.139.61 |
| 10 | kr.118.62800 | kr.1,186.28 |
| 25 | kr.111.19600 | kr.2,779.90 |
| 50 | kr.105.89060 | kr.5,294.53 |
| 100 | kr.100.83830 | kr.10,083.83 |
| 250 | kr.94.53144 | kr.23,632.86 |
| 500 | kr.90.02546 | kr.45,012.73 |
| Unit Price without VAT: | kr.139.61000 |
|---|---|
| Unit Price with VAT: | kr.174.51250 |



