Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

81_SMP-S50-0-S1/111_NE | |
|---|---|
DigiKey Part Number | 3628-81_SMP-S50-0-S1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 81_SMP-S50-0-S1/111_NE |
Description | 81_SMP-S50-0-S1/111_NE |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 81_SMP-S50-0-S1/111_NE Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 81_SMP-S50-0-L1/111_NE | Huber+Suhner, Inc. | 0 | 3628-81_SMP-S50-0-L1/111_NE-ND | kr.0.00000 | Parametric Equivalent |
| 0734060480 | Molex | 0 | 900-0734060480-ND | kr.20.06800 | Parametric Equivalent |
| 0734153311 | Molex | 0 | 900-0734153311-ND | kr.72.98311 | Parametric Equivalent |
| 0734154280 | Molex | 0 | 900-0734154280-ND | kr.42.94266 | Parametric Equivalent |
| 0734155590 | Molex | 0 | 0734155590-ND | kr.27.92390 | Parametric Equivalent |

















