
| 81_MCX-50-0-9/111_NH | |
|---|---|
| DigiKey Part Number | 3628-81_MCX-50-0-9/111_NH-ND | 
| Manufacturer | |
| Manufacturer Product Number | 81_MCX-50-0-9/111_NH | 
| Description | 81_MCX-50-0-9/111_NH | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Through Hole Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 81_MCX-50-0-9/111_NH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pin | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Through Hole | |
| Mounting Feature | - | |
| Cable Group | - | |
| Fastening Type | Snap-On | |
| Frequency - Max | 6 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Brass | |
| Includes | - | |
| Body Material | Beryllium Copper | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -55°C ~ 155°C | |
| Voltage Rating | 170 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.45.25000 | kr.45.25 | 
| 10 | kr.38.44500 | kr.384.45 | 
| 25 | kr.36.03200 | kr.900.80 | 
| 50 | kr.34.31160 | kr.1,715.58 | 
| 100 | kr.32.67330 | kr.3,267.33 | 
| 250 | kr.30.62836 | kr.7,657.09 | 
| 500 | kr.29.16736 | kr.14,583.68 | 
| 1.000 | kr.27.77651 | kr.27,776.51 | 
| Unit Price without VAT: | kr.45.25000 | 
|---|---|
| Unit Price with VAT: | kr.56.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark