Parametric Equivalent

6803_QMA-50-2/133_NE | |
|---|---|
DigiKey Part Number | 3628-6803_QMA-50-2/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6803_QMA-50-2/133_NE |
Description | RF ATTENUATOR 3DB 50 QMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 2W QMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case QMA In-Line Module |
Attenuation Value 3dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7520-3 | Fairview Microwave | 0 | 5328-FMAT7520-3-ND | kr.465.80000 | Parametric Equivalent |
| PE7520-3 | Pasternack | 0 | 6099-PE7520-3-ND | kr.526.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.853.17000 | kr.853.17 |
| Unit Price without VAT: | kr.853.17000 |
|---|---|
| Unit Price with VAT: | kr.1,066.46250 |



