
6620_SMA-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-6620_SMA-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6620_SMA-50-1/199_NE |
Description | RF ATTENUATOR 20DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870131 | Molex | 23 | 900-0732870131-ND | kr.362.33000 | Parametric Equivalent |
| 2082-6043-20 | Amphenol XMA | 16 | 5984-2082-6043-20-ND | kr.658.92000 | Parametric Equivalent |
| 2082-6043-20-CRYO | Amphenol XMA | 3 | 5984-2082-6043-20-CRYO-ND | kr.874.16000 | Parametric Equivalent |
| 2082-6243-20-CRYO | Amphenol XMA | 4 | 5984-2082-6243-20-CRYO-ND | kr.1,036.40000 | Parametric Equivalent |
| 2082-6340-20-CRYO | Amphenol XMA | 2 | 5984-2082-6340-20-CRYO-ND | kr.873.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.895.21000 | kr.895.21 |
| 10 | kr.760.96500 | kr.7,609.65 |
| 25 | kr.713.37440 | kr.17,834.36 |
| 50 | kr.679.37160 | kr.33,968.58 |
| Unit Price without VAT: | kr.895.21000 |
|---|---|
| Unit Price with VAT: | kr.1,119.01250 |

