Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6610_SMA-50-3/199_NE | |
|---|---|
DigiKey Part Number | 3628-6610_SMA-50-3/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6610_SMA-50-3/199_NE |
Description | RF ATTENUATOR 10DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 27 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 27 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2682-6460-10 | Amphenol XMA | 8 | 5984-2682-6460-10-ND | kr.1,721.94000 | Parametric Equivalent |
| 2682-6460-10-CRYO | Amphenol XMA | 10 | 5984-2682-6460-10-CRYO-ND | kr.2,542.28000 | Parametric Equivalent |
| 2782-6051-10-CRYO | Amphenol XMA | 0 | 5984-2782-6051-10-CRYO-ND | kr.2,514.41900 | Parametric Equivalent |
| FMAT7487-10 | Fairview Microwave | 0 | 5328-FMAT7487-10-ND | kr.697.72000 | Parametric Equivalent |
| M3933/30-21N | Amphenol SV Microwave | 0 | M3933/30-21N-ND | kr.1,448.13720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,368.17000 | kr.1,368.17 |
| Unit Price without VAT: | kr.1,368.17000 |
|---|---|
| Unit Price with VAT: | kr.1,710.21250 |











