New Product
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6603_SMA-50-4/111_UE

DigiKey Part Number
3628-6603_SMA-50-4/111_UE-ND
Manufacturer
Manufacturer Product Number
6603_SMA-50-4/111_UE
Description
COAXIAL ATTENUATOR, 50 OHM, 3 DB
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Huber+Suhner, Inc.
Power (Watts)
2W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732870030Molex28900-0732870030-NDkr.534.66000Parametric Equivalent
0732870031Molex21900-0732870031-NDkr.534.66000Parametric Equivalent
2082-6040-03Amphenol XMA105984-2082-6040-03-NDkr.890.34000Parametric Equivalent
2082-6040-03-CRYOAmphenol XMA105984-2082-6040-03-CRYO-NDkr.1,289.91000Parametric Equivalent
2082-6340-03-CRYOAmphenol XMA55984-2082-6340-03-CRYO-NDkr.1,049.57000Parametric Equivalent
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,026.64000kr.2,026.64
Manufacturers Standard Package
Unit Price without VAT:kr.2,026.64000
Unit Price with VAT:kr.2,533.30000